TI TS3L4892RHHR
| Manufacturer | |
| MPN | TS3L4892RHHR |
| LCSC Part # | C485163 |
| Packaging | VQFN-36-EP(6x6) |
| Customer # | |
| Key Attributes | 16-BIT TO 8-BIT SPDT GIGABIT LAN SWITCH WITH LED SWITCH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | VQFN-36-EP(6x6) | |
| Turn-on time | 15ns | |
| Turn-off time | 9ns | |
| Voltage - Supply | 3V~3.6V | |
| -3dB Bandwidth | 1.1GHz | |
| Number of Channels | 16 | |
| Ron | 4Ω | |
| Propagation Delay (tpd) | 40ps | |
| Switch Circuit | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Con | 8pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS3L4892 is a 16-bit to 8-bit multiplexer/demultiplexer LAN switch with a single select (SEL) input. SEL controls the data path of the multiplexer/demultiplexer. The device provides additional I/Os for switching status indicating LED signals. The device provides a low and flat ON-state resistance (rON) and an excellent ON-state resistance match. Low input/output capacitance, high bandwidth, low skew, and low crosstalk among channels make this device suitable for various LAN applications, such as 10/100/1000 Base-T. This device can be used to replace mechanical relays in LAN applications. It also can be used to route signals from a 10/100 Base-T ethernet transceiver to the RJ-45 LAN connectors in laptops or in docking stations.
Features
- Wide Bandwidth (BW = 1100 MHz Typ)
- Low Crosstalk (XTALK = -37 dB Typ)
- Low Bit-to-Bit Skew (tsk(0) = 100 ps Max)
- Low and Flat ON-State Resistance (rON = 4 Ω Typ, rON(flat) = 0.5 Ω Typ)
- Low Input/Output Capacitance (CON = 8 pF Typ)
- Rail-to-Rail Switching on Data I/O Ports (0 to 5 V)
- Vcc Operating Range From 3 V to 3.6 V
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
Applications
- 10/100/1000 Base-T Signal Switching
- Differential (LVDS, LVPECL) Signal Switching
- Audio/Video Switching
- Hub and Router Signal Switching
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3929 | $ 1.39 |
| 10+ | $ 1.2405 | $ 12.41 |
| 30+ | $ 1.0962 | $ 32.89 |
| 100+ | $ 0.9892 | $ 98.92 |
| 500+ | $ 0.9454 | $ 472.70 |
| 1,000+ | $ 0.9243 | $ 924.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | VQFN-36-EP(6x6) | |
| Turn-on time | 15ns | |
| Turn-off time | 9ns | |
| Voltage - Supply | 3V~3.6V | |
| -3dB Bandwidth | 1.1GHz | |
| Number of Channels | 16 | |
| Ron | 4Ω | |
| Propagation Delay (tpd) | 40ps | |
| Switch Circuit | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Con | 8pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS3L4892 is a 16-bit to 8-bit multiplexer/demultiplexer LAN switch with a single select (SEL) input. SEL controls the data path of the multiplexer/demultiplexer. The device provides additional I/Os for switching status indicating LED signals. The device provides a low and flat ON-state resistance (rON) and an excellent ON-state resistance match. Low input/output capacitance, high bandwidth, low skew, and low crosstalk among channels make this device suitable for various LAN applications, such as 10/100/1000 Base-T. This device can be used to replace mechanical relays in LAN applications. It also can be used to route signals from a 10/100 Base-T ethernet transceiver to the RJ-45 LAN connectors in laptops or in docking stations.
Features
- Wide Bandwidth (BW = 1100 MHz Typ)
- Low Crosstalk (XTALK = -37 dB Typ)
- Low Bit-to-Bit Skew (tsk(0) = 100 ps Max)
- Low and Flat ON-State Resistance (rON = 4 Ω Typ, rON(flat) = 0.5 Ω Typ)
- Low Input/Output Capacitance (CON = 8 pF Typ)
- Rail-to-Rail Switching on Data I/O Ports (0 to 5 V)
- Vcc Operating Range From 3 V to 3.6 V
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
Applications
- 10/100/1000 Base-T Signal Switching
- Differential (LVDS, LVPECL) Signal Switching
- Audio/Video Switching
- Hub and Router Signal Switching
C485163 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



