TI TS3L110RGYR
| Manufacturer | |
| Mfr. Part # | TS3L110RGYR |
| LCSC Part # | C485162 |
| Package | VQFN-16-EP(3.5x4) |
| Customer # | |
| Key Attributes | TS3L110 Quad SPDT High-Bandwidth 10/100Base-T LAN Switch, Differential 8-Channel to 4-Channel Multiplexer/Demultiplexer |
| Description | 3V~3.6V 500MHz 4 4Ω 2:1 VQFN-16-EP(3.5x4) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Package | VQFN-16-EP(3.5x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
29
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6338 | $ 1.63 |
10+ | $ 1.3845 | $ 13.85 |
30+ | $ 1.2464 | $ 37.39 |
100+ | $ 1.0924 | $ 109.24 |
500+ | $ 1.0225 | $ 511.25 |
1,000+ | $ 0.9908 | $ 990.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$