LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV74133PDQNR product image
  • TLV74133PDQNR thumbnail 1
  • TLV74133PDQNR thumbnail 2
  • TLV74133PDQNR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV74133PDQNRRoHS

Manufacturer
MPN
TLV74133PDQNR
LCSC Part #
C485136
Packaging
X2-SON-4-EP(1x1)
Customer #
Key Attributes
150mA, low-dropout regulator with active output discharge and enable functionality
Datasheetpdf iconTI TLV74133PDQNR
In-Stock: 650
650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1045$ 0.52
50+$ 0.0831$ 4.16
150+$ 0.0724$ 10.86
500+$ 0.0643$ 32.15
3,000+$ 0.0579$ 173.70
6,000+$ 0.0547$ 328.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingX2-SON-4-EP(1x1)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV741P low-dropout linear regulator (LDO) is a low quiescent current device with excellent line and load transient performance for power-sensitive applications. This device provides a typical accuracy of 1%. The TLV741P is designed to be stable with a small, output capacitor. The TLV741P provides inrush current control during device power up and enabling. The TLV741P limits the input current to the defined current limit to avoid large currents from flowing from the input power source. This functionality is especially important in battery-operated devices. The TLV741P is available in standard DBV (SOT-23) and DQN (X2SON) packages. The TLV741P provides an active pulldown circuit to quickly discharge output loads.

Features

AI Translation
  • Input Voltage Range: 1.4 V to 5.5 V
  • Stable Operation With 1-μF Ceramic Capacitors
  • Foldback Overcurrent Protection
  • Very Low Dropout: 230 mV at 150 mA
  • Accuracy: 1%
  • Low IQ: 50 μA
  • Available in Fixed-Output Voltages: 1 V to 3.3 V
  • High PSRR: 65 dB at 1 kHz
  • Active Output Discharge (P Version Only)

Applications

AI Translation
  • PDAs and Battery-Powered Portable Devices
  • MP3 Players and Other Hand-Held Products
  • WLAN and Other PC Add-On Cards