LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC04ADR product image
  • SN74LVC04ADR thumbnail 1
  • SN74LVC04ADR thumbnail 2
  • SN74LVC04ADR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC04ADRRoHS

Manufacturer
MPN
SN74LVC04ADR
LCSC Part #
C485074
Packaging
SOIC-14
Customer #
Key Attributes
Hex Inverters
Datasheetpdf iconTI SN74LVC04ADR
In-Stock: 4,225
4,225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4598$ 2.30
50+$ 0.3677$ 18.39
150+$ 0.3282$ 49.23
500+$ 0.2789$ 139.45
2,500+$ 0.2234$ 558.50
5,000+$ 0.2103$ 1051.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14
Logic Family74LVC
Input Type-
Voltage - Supply1.65V~3.6V
Output Logic Level - Low800mV
Propagation Delay4.3ns@3.3V,50pF
FeaturesPower shutdown protection
Operating Temperature-40℃~+125℃
Input Logic Level - Low700mV~800mV
Input Logic Level - High1.7V~2V
Number of Circuits6
Output Logic Level - High2V
Quiescent Current(Iq)1uA
Number of Channels1
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SNx4LVC04A hex inverters contains six independent inverters designed for 2.7-V to 3.6-V VCC operation, and the SN74LVC04A hex inverter contains six independent inverters designed for 1.65-V to 3.6-V VCC operation. The SNx4LVC04A devices perform the Boolean function Y = A(overline). Inputs can be driven from 1.8-V or 3.3-V devices. This feature allows the use of these devices as translators in a mixed 1.8-V or 3.3-V system environment.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
  • Inputs Accept Voltages to 5.5 V
  • Maximum tpd of 4.5 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22: 2000-V Human-Body Model (A114-A), 200-V Machine Model (A115-A), 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Power Sub-Station Controls
  • Ethernet Switches
  • Flow Meters
  • I/O Modules and Digital PLC/DCS Inputs
  • Servers Tests and Measurement