Taiwan Semiconductor 1SMA5931 R3G
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | 1SMA5931 R3G |
| LCSC Part # | C485036 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE ZENER 18V 1.5W DO-214AC(SMA) |
| Description | Zener Diode Independent 18V 1.5W Surface Mount DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0961 | $ 0.48 |
50+ | $ 0.079 | $ 3.95 |
150+ | $ 0.0704 | $ 10.56 |
500+ | $ 0.064 | $ 32.00 |
1,800+ | $ 0.0589 | $ 106.02 |
5,400+ | $ 0.0563 | $ 304.02 |
10,800+ | $ 0.0558 | $ 602.64 |
19,800+ | $ 0.0554 | $ 1096.92 |
Standard Packaging 1800/Full
Reel | ||