Taiwan Semiconductor 1SMA4751 R3G
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | 1SMA4751 R3G |
| LCSC Part # | C485034 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE ZENER 30V 1.25W SMA(DO-214AC) |
| Description | Zener Diode Independent 30V 1.25W Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0737 | $ 0.37 |
50+ | $ 0.0588 | $ 2.94 |
150+ | $ 0.0514 | $ 7.71 |
500+ | $ 0.0458 | $ 22.90 |
1,800+ | $ 0.0413 | $ 74.34 |
5,400+ | $ 0.0391 | $ 211.14 |
10,800+ | $ 0.0386 | $ 416.88 |
19,800+ | $ 0.0383 | $ 758.34 |
Standard Packaging 1800/Full
Reel | ||
Better price for more quantity?
$