Taiwan Semiconductor 1SMA4745 R3G
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | 1SMA4745 R3G |
| LCSC Part # | C485031 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Description | 1.25W 16V DO-214AC(SMA) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0855 | $ 0.43 |
50+ | $ 0.0682 | $ 3.41 |
150+ | $ 0.0596 | $ 8.94 |
500+ | $ 0.0531 | $ 26.55 |
1,800+ | $ 0.048 | $ 86.40 |
5,400+ | $ 0.0454 | $ 245.16 |
10,800+ | $ 0.0448 | $ 483.84 |
19,800+ | $ 0.0445 | $ 881.10 |
Standard Packaging 1800/Full
Reel | ||
Better price for more quantity?
$