LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAS116,215 product image
  • BAS116,215 thumbnail 1
  • BAS116,215 thumbnail 2
  • BAS116,215 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia BAS116,215RoHS

Manufacturer
MPN
BAS116,215
LCSC Part #
C48502
Packaging
SOT-23
Customer #
Key Attributes
DIODE GP 85V 215mA SOT-23
Datasheetpdf iconNexperia BAS116,215

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOT-23
Reverse Recovery Time (trr)800ns
Operating Junction Temperature Range-
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)85V
Pd - Power Dissipation250mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)3pA@75V
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified215mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Epitaxial medium-speed switching diode with a low leakage current in a small SOT23 plastic SMD package.

Features

AI Translation
  • Plastic SMD package
  • Low leakage current: typ. 3 pA
  • Switching time: typ. 0.8 us
  • Continuous reverse voltage: max. 75 V
  • Repetitive peak reverse voltage: max. 85 V
  • Repetitive peak forward current: max. 500 mA
  • AEC-Q101 qualified

Applications

AI Translation
  • Low leakage current applications in surface mounted circuits.
In-Stock: 1,775
1,775 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1548$ 0.77
50+$ 0.1221$ 6.11
150+$ 0.1081$ 16.22
500+$ 0.0906$ 45.30
3,000+$ 0.0828$ 248.40
6,000+$ 0.0781$ 468.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$