KYET MMKP222J3A1001
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | MMKP222J3A1001 |
| LCSC Part # | C484931 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 2.2nF ±5% 1kV TH |
| Description | 2.2nF Film Capacitor ±5% 1kV Through Hole P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,060
4,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1027 | $ 0.51 |
50+ | $ 0.0829 | $ 4.15 |
150+ | $ 0.073 | $ 10.95 |
1,000+ | $ 0.0577 | $ 57.70 |
2,000+ | $ 0.0518 | $ 103.60 |
5,000+ | $ 0.0488 | $ 244.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$