KYET MMKP152J3A0701
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | MMKP152J3A0701 |
| LCSC Part # | C484929 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 1.5nF ±5% 1kV TH |
| Description | 1.5nF -40℃~+105℃ ±5% 1kV Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
455 
455
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1004 $ 0.0954 | $ 0.48 |
50+ | $ 0.0813 $ 0.0773 | $ 3.87 |
200+ | $ 0.063 $ 0.0599 | $ 11.98 |
400+ | $ 0.0558 $ 0.0531 | $ 21.24 |
2,400+ | $ 0.0501 $ 0.0476 | $ 114.24 |
5,000+ | $ 0.0472 $ 0.0449 | $ 224.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$