TKS TVR10471KSW
| Manufacturer |
TKS
Asian Brands |
| MPN | TVR10471KSW |
| LCSC Part # | C484897 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 423V~517V 4kA P=7.5mm |
| Description | 423V~517V 4kA Varistor Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TKS | |
| Packaging | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Not available now