LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MAX3221EIPWR product image
  • MAX3221EIPWR thumbnail 1
  • MAX3221EIPWR thumbnail 2
  • MAX3221EIPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MAX3221EIPWRRoHS

Manufacturer
MPN
MAX3221EIPWR
LCSC Part #
C484736
Packaging
TSSOP-16
Customer #
Key Attributes
3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver With ±15-kV IEC ESD Protection
Datasheetpdf iconTI MAX3221EIPWR
In-Stock: 5,971
5,971 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8768$ 0.88
10+$ 0.7174$ 7.17
30+$ 0.6377$ 19.13
100+$ 0.5596$ 55.96
500+$ 0.4864$ 243.20
1,000+$ 0.462$ 462.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
Number of Drivers1
FeaturesLow-power mode
Number of Receivers1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The MAX3221E is a single-driver, single-receiver RS-232 solution operating from a single Vcc supply. The RS-232 pins provide IEC 61000-4-2 ESD protection. The device meets the requirements of TIA/EIA-232-F and provides an electrical interface between an asynchronous communications controller and a serial port connector. The charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. These devices operate at data signaling rates up to 250 kbit/s with a maximum driver output slew rate of 30 V/µs.

Flexible power management control options are available. The auto-shutdown feature disables the driver and charge pump when the receiver is disconnected or the remote driver is powered down. The driver can be manually enabled or disabled. The INVALID output goes low when the receiver input is disconnected or the power supply is off.

Features

AI Translation
  • RS-232 pin ESD protection: ±15 kV HBM, ±8 kV (IEC 61000-4-2, contact discharge), ±15 kV (IEC 61000-4-2, air-gap discharge)
  • Meets or exceeds TIA/EIA 232-F and ITU v.28 requirements
  • Operates from 3V to 5.5V VCC supply
  • Supports data rates up to 250 kbit/s
  • One driver and one receiver
  • Low standby current: 1 μA typical
  • Accepts 5V logic inputs from a 3.3V supply
  • Auto-powerdown automatically disables driver to conserve power
  • High-speed alternatives (1 Mbit/s) – SN75C3221E and SN65C3221E

Applications

AI Translation
  • Battery-powered, handheld, and portable devices
  • Notebooks and laptop computers
  • Mobile phones and wireless devices