TI LMV324AIDR
| Manufacturer | |
| MPN | LMV324AIDR |
| LCSC Part # | C484732 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Low-Voltage Rail-to-Rail Output Operational Amplifiers |
| Description | 4 4mV 1.7V/us 100dB 10pA 70uA 1MHz Rail-to-rail output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
270
270
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.225 | $ 1.13 |
50+ | $ 0.1775 | $ 8.88 |
150+ | $ 0.1543 | $ 23.15 |
500+ | $ 0.1337 | $ 66.85 |
2,500+ | $ 0.128 | $ 320.00 |
5,000+ | $ 0.1246 | $ 623.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$