LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HSEC8-120-01-S-PV-2-1 product image
  • HSEC8-120-01-S-PV-2-1 thumbnail 1
  • HSEC8-120-01-S-PV-2-1 thumbnail 2
  • HSEC8-120-01-S-PV-2-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec HSEC8-120-01-S-PV-2-1RoHS

Manufacturer
MPN
HSEC8-120-01-S-PV-2-1
LCSC Part #
C4847189
Packaging
Through Hole,P=0.8mm
Customer #
Key Attributes
CONN 42POS 0.8mm TH
Datasheetpdf iconSamtec HSEC8-120-01-S-PV-2-1
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.4916$ 11.49
10+$ 11.135$ 111.35
Standard Packaging70/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSamtec
PackagingThrough Hole,P=0.8mm
Pitch0.8mm
Contact MaterialBeryllium copper
Operating Temperature-55℃~+125℃
Number of Pins42P
Contact PlatingGold
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece

Features

AI Translation
  • Maximum design flexibility
  • Up to 64 Gbps PAM4 performance
  • Supports PCI Express 3.0, 4.0, 5.0, and 6.0
  • Edge Rate® contacts optimized for signal integrity performance and high cycle life
  • Up to 200 positions available
  • Vertical, right angle, edge mount, and through orientations
  • Power/signal combination, press-fit pins, robust solder tabs, and latches
  • Mating cable assemblies available
  • Robust embedded beam technology (HTEC8)
  • Differential pairs for enhanced speed (HSEC8 - DP)
  • Custom design allows misalignment on X-Y axis (HSEC1)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.