VISHAY 593D686X9020E2TE3
| Manufacturer | |
| Mfr. Part # | 593D686X9020E2TE3 |
| LCSC Part # | C484561 |
| Package | CASE-E-7343-43(mm) |
| Customer # | |
| Key Attributes | CAP TANT 68uF ±10% 20V CASE-E-7343-43(mm) |
| Description | 68uF ±10% 20V Tantalum Capacitors 1.05Ω@100kHz CASE-E-7343-43(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-E-7343-43(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
68
68
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4611 | $ 0.46 |
10+ | $ 0.45 | $ 4.50 |
30+ | $ 0.4436 | $ 13.31 |
100+ | $ 0.4356 | $ 43.56 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$