LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec PCIE-G4-01-01-F-DV-WT-K-TR product image
  • PCIE-G4-01-01-F-DV-WT-K-TR thumbnail 1
  • PCIE-G4-01-01-F-DV-WT-K-TR thumbnail 2
  • PCIE-G4-01-01-F-DV-WT-K-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec PCIE-G4-01-01-F-DV-WT-K-TRRoHS

Manufacturer
MPN
PCIE-G4-01-01-F-DV-WT-K-TR
LCSC Part #
C4843308
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN 36POS 1mm SMD
Datasheetpdf iconSamtec PCIE-G4-01-01-F-DV-WT-K-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8617$ 11.86
10+$ 11.2976$ 112.98
30+$ 10.32$ 309.60
100+$ 9.467$ 946.70
Standard Packaging275/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSamtec
PackagingSMD,P=1mm
Pitch1mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃
Number of Pins36P
Contact PlatingGold
Mounting TypeSurface Mount,Vertical

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging275
Sales UnitPiece

Features

AI Translation
  • 1.00 mm pitch
  • Supports 1, 4, 8, and 16 lane PCI Express links
  • PCIE 3.0 solution (PCIE)
  • Space-saving low-profile PCIE 4.0 solution (PCIE-LP)
  • Ultra-slim body PCIE 4.0 (PCIE-G4)
  • Differential pair signaling PCIE 5.0 solution (PCIE-G5)
  • Vertical, right-angle, and edge mount
  • Compatible with .062" (1.60 mm) thick cards
  • Optional alignment pins and solder tabs available

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.