OMRON G6B-1114P-US-DC24
| Manufacturer | |
| Mfr. Part # | G6B-1114P-US-DC24 |
| LCSC Part # | C484208 |
| Package | Through Hole,19.9x9.8mm |
| Customer # | |
| Key Attributes | PCB power relays, high-capacity and high-dielectric-strength miniature relays |
| Description | 24V 5A Through Hole,19.9x9.8mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Package | Through Hole,19.9x9.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3565 | $ 2.36 |
10+ | $ 2.004 | $ 20.04 |
30+ | $ 1.7826 | $ 53.48 |
100+ | $ 1.53 | $ 153.00 |
500+ | $ 1.4286 | $ 714.30 |
1,000+ | $ 1.3849 | $ 1384.90 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$