Taiwan Semiconductor SK210A-T R3G
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | SK210A-T R3G |
| LCSC Part # | C483981 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMA |
| Description | Diode 1 Independent 100V 2A Surface Mount SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0578 | $ 0.58 |
100+ | $ 0.0473 | $ 4.73 |
300+ | $ 0.042 | $ 12.60 |
1,000+ | $ 0.038 | $ 38.00 |
7,500+ | $ 0.0348 | $ 261.00 |
15,000+ | $ 0.0333 | $ 499.50 |
Standard Packaging 7500/Full
Reel | ||