Taiwan Semiconductor SFS1608GHRNG
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | SFS1608GHRNG |
| LCSC Part # | C483978 |
| Package | D2PAK |
| Customer # | |
| Key Attributes | Diode 600V 16A D2PAK |
| Description | 35ns 600V 1 Pair Common Cathode 1.7V@8A 16A D2PAK Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.688 | $ 0.69 |
10+ | $ 0.5492 | $ 5.49 |
30+ | $ 0.4798 | $ 14.39 |
100+ | $ 0.4103 | $ 41.03 |
500+ | $ 0.3702 | $ 185.10 |
800+ | $ 0.3486 | $ 278.88 |
Standard Packaging 800/Full
Reel | ||