KNSCHA 206RV162
| Manufacturer | KNSCHAAsian Brands |
| MPN | 206RV162 |
| LCSC Part # | C48392846 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10Ω TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 10Ω | |
| Width | 5mm | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+200℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 5A | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±20% | |
| Power(Watts) | - | |
| Diameter (φD) | 15mm | |
| Thermal Time Constant | 1.25min | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NTC thermistors are negative temperature coefficient resistors whose resistance decreases as ambient temperature rises. They are fabricated from 2 or 4 types of metal oxides — iron, nickel, cobalt, manganese, or copper — formed and sintered at high temperature. NTC Thermistor is a Negative Temperature Coefficient Resistor whose resistance changes with ambient temperature changes. Thermistor comprises 2 or 4 kinds of metal oxides of iron, nickel, cobalt, manganese and copper, being shaped and sintered at high temperature.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1384$ 0.0692 | $ 0.35 |
| 50+ | $ 0.1099$ 0.0550 | $ 2.75 |
| 150+ | $ 0.0957$ 0.0479 | $ 7.19 |
| 500+ | $ 0.085$ 0.0425 | $ 21.25 |
| 2,500+ | $ 0.0765$ 0.0383 | $ 95.75 |
| 5,000+ | $ 0.0722$ 0.0361 | $ 180.50 |
Standard Packaging500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 10Ω | |
| Width | 5mm | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+200℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 5A | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±20% | |
| Power(Watts) | - | |
| Diameter (φD) | 15mm | |
| Thermal Time Constant | 1.25min | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NTC thermistors are negative temperature coefficient resistors whose resistance decreases as ambient temperature rises. They are fabricated from 2 or 4 types of metal oxides — iron, nickel, cobalt, manganese, or copper — formed and sintered at high temperature. NTC Thermistor is a Negative Temperature Coefficient Resistor whose resistance changes with ambient temperature changes. Thermistor comprises 2 or 4 kinds of metal oxides of iron, nickel, cobalt, manganese and copper, being shaped and sintered at high temperature.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



