MEGSINE MQG04HF2N2CT7
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MQG04HF2N2CT7 |
| LCSC Part # | C48392768 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 2.2nH 850mA 0.05Ω 0402 |
| Description | 850mA 2.2nH 50mΩ Wire-wound chip inductor 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MEGSINE | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0333 $ 0.0317 | $ 0.63 |
200+ | $ 0.0262 $ 0.0249 | $ 4.98 |
600+ | $ 0.0222 $ 0.0211 | $ 12.66 |
2,000+ | $ 0.0198 $ 0.0189 | $ 37.80 |
10,000+ | $ 0.0177 $ 0.0169 | $ 169.00 |
20,000+ | $ 0.0166 $ 0.0158 | $ 316.00 |
Standard Packaging 10000/Full
Reel | ||