LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor FDN339AN-SL product image
  • FDN339AN-SL thumbnail 1
  • FDN339AN-SL thumbnail 2
  • FDN339AN-SL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor FDN339AN-SLRoHS

Manufacturer
SlkorAsian Brands
MPN
FDN339AN-SL
LCSC Part #
C48392754
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 20V 3A SOT-23
Datasheetpdf iconSlkor FDN339AN-SL
In-Stock: 2,910
2,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0463$ 0.46
100+$ 0.0366$ 3.66
300+$ 0.0318$ 9.54
3,000+$ 0.0281$ 84.30
6,000+$ 0.0252$ 151.20
9,000+$ 0.0238$ 214.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSlkor
PackagingSOT-23
Drain to Source Voltage20V
Output Capacitance(Coss)105pF
Current - Continuous Drain(Id)3A
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation500mW
Reverse Transfer Capacitance (Crss@Vds)60pF
RDS(on)50mΩ@2.5V
Number1 N-channel
Input Capacitance(Ciss)595pF
Gate Charge(Qg)6.5nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Trench power low-voltage MOSFET technology
  • High power and current handling capability

Applications

AI Translation
  • PWM applications
  • Load switch