BHFUSE BSMD2920L-1200-24V
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD2920L-1200-24V |
| LCSC Part # | C48392677 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 12A 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 12A | |
| Pitch | - | |
| Current - Max | 30A | |
| Power Dissipation | 2W | |
| Trip Current | 24A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 0.5mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 7mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 0.29×0.20 in / 7.5×5.5 mm
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low profile
- High-temperature solder compatible
Applications
AI Translation
- Computers
- Mobile phones
- Automotive electronics
- Industrial control
- Portable electronic devices
In-Stock: 6,519
6,519 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5036$ 0.4533 | $ 0.45 |
| 10+ | $ 0.4498$ 0.4049 | $ 4.05 |
| 30+ | $ 0.4229$ 0.3807 | $ 11.42 |
| 100+ | $ 0.3959$ 0.3564 | $ 35.64 |
| 500+ | $ 0.3801$ 0.3421 | $ 171.05 |
| 1,500+ | $ 0.3722$ 0.3350 | $ 502.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 12A | |
| Pitch | - | |
| Current - Max | 30A | |
| Power Dissipation | 2W | |
| Trip Current | 24A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 0.5mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 7mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 0.29×0.20 in / 7.5×5.5 mm
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low profile
- High-temperature solder compatible
Applications
AI Translation
- Computers
- Mobile phones
- Automotive electronics
- Industrial control
- Portable electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



