KNSCHA 206RV160
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 206RV160 |
| LCSC Part # | C48392646 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 5Ω TH |
| Description | NTC Thermistor 5Ω Through Hole,P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
21,080 
21,080
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0364 $ 0.0182 | $ 0.18 |
100+ | $ 0.0289 $ 0.0145 | $ 1.45 |
300+ | $ 0.0252 $ 0.0126 | $ 3.78 |
1,000+ | $ 0.0224 $ 0.0112 | $ 11.20 |
5,000+ | $ 0.0201 $ 0.0101 | $ 50.50 |
10,000+ | $ 0.019 $ 0.0095 | $ 95.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$