LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL1812JN470KB product image
  • CL1812JN470KB thumbnail 1
  • CL1812JN470KB thumbnail 2
  • CL1812JN470KB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL1812JN470KBRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL1812JN470KB
LCSC Part #
C48392319
Packaging
1812
Customer #
Key Attributes
RES 470kΩ ±5% 750mW 1812
Datasheetpdf iconCHANGLONG CL1812JN470KB
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0091$ 0.46
500+$ 0.0088$ 4.40
1,500+$ 0.0087$ 13.05
4,000+$ 0.0086$ 34.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging1812
Power(Watts)750mW
Resistance470kΩ
Operating Temperature-55℃~+70℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece