LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL2512JN1K3B product image
  • CL2512JN1K3B thumbnail 1
  • CL2512JN1K3B thumbnail 2
  • CL2512JN1K3B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL2512JN1K3BRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL2512JN1K3B
LCSC Part #
C48392210
Packaging
2512
Customer #
Key Attributes
RES 1.3kΩ ±5% 1W 2512
Datasheetpdf iconCHANGLONG CL2512JN1K3B
In-Stock: 800
800 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.0191$ 0.96
500+$ 0.0148$ 7.40
1,500+$ 0.0125$ 18.75
4,000+$ 0.0111$ 44.40
24,000+$ 0.0098$ 235.20
48,000+$ 0.0091$ 436.80
Standard Packaging4000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging2512
Power(Watts)1W
Resistance1.3kΩ
Operating Temperature-55℃~+70℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece