LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL2512FN9K1B product image
  • CL2512FN9K1B thumbnail 1
  • CL2512FN9K1B thumbnail 2
  • CL2512FN9K1B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL2512FN9K1BRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL2512FN9K1B
LCSC Part #
C48392204
Packaging
2512
Customer #
Key Attributes
RES 9.1kΩ ±1% 1W 2512
Datasheetpdf iconCHANGLONG CL2512FN9K1B
In-Stock: 3,780
3,780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0229$ 0.46
200+$ 0.0178$ 3.56
600+$ 0.015$ 9.00
4,000+$ 0.0132$ 52.80
8,000+$ 0.0118$ 94.40
20,000+$ 0.011$ 220.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging2512
Power(Watts)1W
Resistance9.1kΩ
Operating Temperature-55℃~+70℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece