Taiwan Semiconductor MBRF20100CT-Y C0G
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | MBRF20100CT-Y C0G |
| LCSC Part # | C483918 |
| Package | ITO-220AB-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 100V ITO-220AB-3 |
| Description | Diode Array 1 Pair Common Cathode 100V 20A Through Hole ITO-220AB-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | ITO-220AB-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3264 | $ 1.63 |
50+ | $ 0.2537 | $ 12.69 |
150+ | $ 0.2225 | $ 33.38 |
500+ | $ 0.1836 | $ 91.80 |
2,000+ | $ 0.1663 | $ 332.60 |
5,000+ | $ 0.1559 | $ 779.50 |
Standard Packaging 50/Full
Tube | ||