LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL0603FN1K15P product image
  • CL0603FN1K15P thumbnail 1
  • CL0603FN1K15P thumbnail 2
  • CL0603FN1K15P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL0603FN1K15PRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL0603FN1K15P
LCSC Part #
C48391789
Packaging
0603
Customer #
Key Attributes
RES 1.15kΩ ±1% 100mW 0603
Datasheetpdf iconCHANGLONG CL0603FN1K15P
In-Stock: 4,200
4,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0012$ 0.12
1,000+$ 0.0009$ 0.90
5,000+$ 0.0007$ 3.50
10,000+$ 0.0006$ 6.00
50,000+$ 0.0005$ 25.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging0603
Power(Watts)100mW
Resistance1.15kΩ
Operating Temperature-55℃~+70℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece