LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MIRACLE POWER MPC1019(T1)-GV(B) product image
  • MPC1019(T1)-GV(B) thumbnail 1
  • MPC1019(T1)-GV(B) thumbnail 2
  • MPC1019(T1)-GV(B) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MIRACLE POWER MPC1019(T1)-GV(B)RoHS

Manufacturer
MIRACLE POWERAsian Brands
MPN
MPC1019(T1)-GV(B)
LCSC Part #
C48391679
Packaging
LSOP-4
Customer #
Key Attributes
LSOP4, DC Input Photo Transistor Coupler
Datasheetpdf iconMIRACLE POWER MPC1019(T1)-GV(B)
In-Stock: 5,330
5,330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0633$ 0.63
100+$ 0.0504$ 5.04
300+$ 0.044$ 13.20
3,000+$ 0.0391$ 117.30
6,000+$ 0.0352$ 211.20
9,000+$ 0.0333$ 299.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerMIRACLE POWER
PackagingLSOP-4
Output Current50mA
Rise time6us
Fall time8us
Vce Saturation(VCE(sat))100mV@10mA,1mA
Load Voltage80V
Reverse Voltage6V
Voltage - Forward(Vf)1.45V
Current transfer ratio200%;400%
Forward Current(If)60mA
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MPC101X series combines an AlGaAs infrared emitting diode as the emitter with a silicon planar phototransistor detector in optical coupling, packaged in a plastic LSOP4 package with various lead forming options. With a robust coplanar dual-mode construction, the series delivers the most stable isolation characteristics.

Features

AI Translation
  • High isolation 5000 VRMS
  • Flexible CTR options, see ordering information
  • DC input, transistor output
  • Operating temperature range -55 °C ~ 110 °C
  • RoHS and REACH compliant
  • Halogen-free
  • Moisture Sensitivity Level 1
  • Certified to UL-UL1577, VDE - EN60747-5-5(VDE0884-5), CQC-GB4943.1, and GB8898

Applications

AI Translation
  • Switched-mode power supplies
  • Programmable controllers
  • Office equipment
  • System equipment and measuring instruments
  • Telecommunications equipment
  • Signal transmission between circuits of different potentials and impedances
  • Home appliances