Sillumin SiLM2024CA-DG
| Manufacturer | SilluminAsian Brands |
| MPN | SiLM2024CA-DG |
| LCSC Part # | C48391671 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 200V Half-Bridge Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Sillumin | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 680ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | 250uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 70ns | |
| Fall Time | 35ns | |
| Current - Output High(IOH) | 290mA | |
| Features | Under Voltage Protection;Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SiLM2024 is a high-voltage, high-speed power MOSFET and IGBT driver with independent high-side and low-side referenced output channels. Its proprietary high-voltage IC and latch-up immune CMOS technology enable a robust monolithic architecture. Logic inputs are compatible with standard CMOS or LSTTL outputs, down to 3.3V logic levels. The output drivers feature high-pulse-current buffer stages designed to minimize cross-conduction. The floating channel can be used to drive N-channel power MOSFETs or IGBTs in high-side configurations, with operating voltages up to 200V.
Features
- Floating channel designed for bootstrap operation
- Full operating voltage up to +200V
- Tolerates negative transient voltage, immune to dV/dt noise
- Gate drive supply range 10V to 20V
- Under-voltage lockout
- Compatible with 3.3V, 5V, and 15V logic
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- Internally set dead time
- Shutdown input turns off both channels simultaneously
- RoHS compliant
- SOP8 package
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2293 | $ 1.15 |
| 50+ | $ 0.1813 | $ 9.07 |
| 150+ | $ 0.1607 | $ 24.11 |
| 500+ | $ 0.135 | $ 67.50 |
| 2,500+ | $ 0.1236 | $ 309.00 |
| 5,000+ | $ 0.1167 | $ 583.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Sillumin | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 680ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | 250uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 70ns | |
| Fall Time | 35ns | |
| Current - Output High(IOH) | 290mA | |
| Features | Under Voltage Protection;Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SiLM2024 is a high-voltage, high-speed power MOSFET and IGBT driver with independent high-side and low-side referenced output channels. Its proprietary high-voltage IC and latch-up immune CMOS technology enable a robust monolithic architecture. Logic inputs are compatible with standard CMOS or LSTTL outputs, down to 3.3V logic levels. The output drivers feature high-pulse-current buffer stages designed to minimize cross-conduction. The floating channel can be used to drive N-channel power MOSFETs or IGBTs in high-side configurations, with operating voltages up to 200V.
Features
- Floating channel designed for bootstrap operation
- Full operating voltage up to +200V
- Tolerates negative transient voltage, immune to dV/dt noise
- Gate drive supply range 10V to 20V
- Under-voltage lockout
- Compatible with 3.3V, 5V, and 15V logic
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- Internally set dead time
- Shutdown input turns off both channels simultaneously
- RoHS compliant
- SOP8 package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



