XR XRPQ2918J-3R3M
| Manufacturer | XRAsian Brands |
| MPN | XRPQ2918J-3R3M |
| LCSC Part # | C48391650 |
| Packaging | SMD-3P,28x27mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 30A 2.5mΩ SMD-3P,28x27mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD-3P,28x27mm | |
| Current Rating | 30A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 93A | |
| DC Resistance(DCR) | 2.5mΩ | |
| Type | Wire-wound chip inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8075 | $ 2.81 |
| 10+ | $ 2.3913 | $ 23.91 |
| 50+ | $ 2.1299 | $ 106.50 |
| 100+ | $ 1.8623 | $ 186.23 |
| 500+ | $ 1.7418 | $ 870.90 |
| 1,000+ | $ 1.6902 | $ 1690.20 |
Standard Packaging50/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD-3P,28x27mm | |
| Current Rating | 30A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 93A | |
| DC Resistance(DCR) | 2.5mΩ | |
| Type | Wire-wound chip inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

