XR XRNMJ2018-223MV1L0
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRNMJ2018-223MV1L0 |
| LCSC Part # | C48391604 |
| Package | DIP-4P,D=26mm |
| Customer # | |
| Key Attributes | CMC 22mH 10A 2LN TH |
| Description | 22mH@1kHz 2Line Common Mode Choke DIP-4P D=26mm 10A DCR 40mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | DIP-4P,D=26mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
439
439
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0113 | $ 2.01 |
10+ | $ 1.7106 | $ 17.11 |
30+ | $ 1.5237 | $ 45.71 |
100+ | $ 1.3305 | $ 133.05 |
500+ | $ 1.2432 | $ 621.60 |
1,000+ | $ 1.2058 | $ 1205.80 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$