Taiwan Semiconductor 1N4007G-K A0G
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | 1N4007G-K A0G |
| LCSC Part # | C483896 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 1A DO-41 |
| Description | Diode Independent 1kV 1A Through Hole DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0267 | $ 0.53 |
200+ | $ 0.021 | $ 4.20 |
600+ | $ 0.0178 | $ 10.68 |
3,000+ | $ 0.0159 | $ 47.70 |
9,000+ | $ 0.0143 | $ 128.70 |
21,000+ | $ 0.0134 | $ 281.40 |
39,000+ | $ 0.0132 | $ 514.80 |
81,000+ | $ 0.0131 | $ 1061.10 |
Standard Packaging 3000/Full
Box | ||
Better price for more quantity?
$