LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
SOSET SCBXS16X00000HLRH product image
  • SCBXS16X00000HLRH thumbnail 1
  • SCBXS16X00000HLRH thumbnail 2
  • SCBXS16X00000HLRH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SOSET SCBXS16X00000HLRHRoHS

Manufacturer
SOSETAsian Brands
MPN
SCBXS16X00000HLRH
LCSC Part #
C48384660
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 16MHz 30pF TH
Datasheetpdf iconSOSET SCBXS16X00000HLRH
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.075$ 0.0225$ 0.23
100+$ 0.0595$ 0.0179$ 1.79
500+$ 0.0517$ 0.0156$ 7.80
1,000+$ 0.0459$ 0.0138$ 13.80
5,000+$ 0.0413$ 0.0124$ 62.00
10,000+$ 0.0389$ 0.0117$ 117.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSOSET
PackagingHC-49S
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance30pF
Equivalent Series Resistance(ESR)30Ω
Normal temperature Frequency Tolerance±20ppm
Frequency16MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece