LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
SOSET SCBYS10X00000ELRH product image
  • SCBYS10X00000ELRH thumbnail 1
  • SCBYS10X00000ELRH thumbnail 2
  • SCBYS10X00000ELRH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SOSET SCBYS10X00000ELRHRoHS

Manufacturer
SOSETAsian Brands
MPN
SCBYS10X00000ELRH
LCSC Part #
C48384656
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 10MHz 20pF TH
Datasheetpdf iconSOSET SCBYS10X00000ELRH
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0739$ 0.0222$ 0.22
100+$ 0.0584$ 0.0176$ 1.76
500+$ 0.0507$ 0.0153$ 7.65
1,000+$ 0.0449$ 0.0135$ 13.50
5,000+$ 0.0403$ 0.0121$ 60.50
10,000+$ 0.0379$ 0.0114$ 114.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSOSET
PackagingHC-49S
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Equivalent Series Resistance(ESR)40Ω
Normal temperature Frequency Tolerance±20ppm
Frequency10MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece