LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Diptronics DTSMP-21R-V-T/R product image
  • DTSMP-21R-V-T/R thumbnail 1
  • DTSMP-21R-V-T/R thumbnail 2
  • DTSMP-21R-V-T/R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Diptronics DTSMP-21R-V-T/RRoHS

Manufacturer
DiptronicsAsian Brands
MPN
DTSMP-21R-V-T/R
LCSC Part #
C483788
Packaging
SMD
Customer #
Key Attributes
Tactile Switch SPST 4.3mm 12mm x 12mm Surface Mount
Datasheetpdf iconDiptronics DTSMP-21R-V-T/R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1764$ 0.88
50+$ 0.1374$ 6.87
150+$ 0.1207$ 18.11
500+$ 0.0999$ 49.95
2,500+$ 0.0907$ 226.75
5,000+$ 0.0851$ 425.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerDiptronics
PackagingSMD
Voltage Rating12V
Switching Life-
Width12mm
Installation MethodSurface Mount,Vertical
Actuator StyleRound Button
With Lamp-
Length12mm
CircuitSPST
Height4.3mm
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece