LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MEC6-140-02-L-D-RA1-TR product image
Images for reference only

Samtec MEC6-140-02-L-D-RA1-TRRoHS

Manufacturer
MPN
MEC6-140-02-L-D-RA1-TR
LCSC Part #
C4833828
Packaging
SMD,P=0.64mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN 80POS 0.64mm SMD R/A
Datasheetpdf iconSamtec MEC6-140-02-L-D-RA1-TR
Custom CablesMOQ 1pc
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.3392$ 8.34
10+$ 8.1207$ 81.21
30+$ 7.975$ 239.25
100+$ 7.8278$ 782.78
Standard Packaging225/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSamtec
PackagingSMD,P=0.64mm,Surface Mount,Right Angle
Pitch0.64mm
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+125℃
Number of Pins80P
Contact PlatingGold
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging225
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.