LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MEC8-113-02-S-D-RL1 product image
Images for reference only

Samtec MEC8-113-02-S-D-RL1RoHS

Manufacturer
MPN
MEC8-113-02-S-D-RL1
LCSC Part #
C4833107
Packaging
SMD,P=0.8mm,Surface Mount,Right Angle
Customer #
Key Attributes
0.8mm 26P Surface Mount, Right Angle SMD,P=0.8mm,Surface Mount,Right Angle Edgeboard Connectors RoHS
Datasheetpdf iconSamtec MEC8-113-02-S-D-RL1
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSamtec
PackagingSMD,P=0.8mm,Surface Mount,Right Angle
Pitch0.8mm
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+125℃
Number of Pins26P
Contact PlatingGold
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.106$ 14.11
200+$ 5.4597$ 1091.94
500+$ 5.2672$ 2633.60
1,000+$ 5.1718$ 5171.80
Standard Packaging90/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.