HK HK32F103RBT6
| Manufacturer | HKAsian Brands |
| MPN | HK32F103RBT6 |
| LCSC Part # | C482565 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M3 96MHz 51 LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HK | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| CPU Maximum Speed | 96MHz | |
| Number of I/O | 51 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HK32F103 series features a high-performance ARM Cortex-M3 32-bit RISC core operating at up to 96MHz, with up to 128KB FLASH, 20KB SRAM, 1 high-performance timer, 3 general-purpose timers, 2 SPI serial synchronous communication interfaces, 2 I2C serial communication interfaces, 3 USART serial asynchronous communication interfaces, 1 USB2.0 Full Speed serial communication interface, 1 CAN bus controller, 2 12-bit SAR ADCs, and 1 on-chip temperature sensor. This rich peripheral set makes the HK32F103 microcontroller suitable for a wide range of applications.
Features
AI Translation
- Operating voltage range:
- Dual power domain: main supply VDD 2.0V ~ 5.5V, backup battery supply VBAT 1.8V ~ 5.5V
- When main power fails, the RTC module can continue operating from VBAT supply
- When main power fails, 20Byte backup registers are available under VBAT supply
- Typical operating current:
- Dynamic power consumption: 175uA/MHz
- Stop standby power consumption: 10uA@3.3V
- Standby power consumption: 1.6uA@3.3V
- VBAT RTC power consumption: 2.3uA@3.3V
- Operating temperature range: -40℃ ~ 105℃
- Clocks:
- External HSE: supports 4 ~ 16MHz crystal, typical 8MHz crystal
- External LSE: 32.768KHz crystal
- On-chip HSI clock: 8MHz
- On-chip LSI clock: 40KHz
- PLL clock
- Reset:
- External pin reset
- Power-on reset
- Software reset
- Watchdog (IWDT and WWDT) timer reset
- Low-power mode reset
- Low Voltage Detection (PVD): 8-level adjustable detection voltage threshold, rising and falling edge configurable
- ARM Cortex-M3 Core:
- Maximum clock frequency: 96 MHz
- 24-bit System Tick timer
- Supports CPU Event signal input to MCU pin for synchronization with other on-board SOC CPUs
- Memory:
- 64 or 128 KByte Flash memory. Supports 0 wait-state bus cycles when CPU frequency does not exceed 26.5MHz, with code security protection, configurable read and write protection separately
- 20 KByte SRAM
- Two 12-bit SAR ADC converters:
- 16 analog input channels
- Maximum conversion rate: 1Mbps
- Supports automatic continuous conversion and scan conversion
- Two ADC units can be cascaded for master/slave parallel conversion and interleaved conversion modes
- Temperature sensor analog output internally connected to a dedicated A/D converter channel
- Debug interfaces:
- SW-DP 2-wire debug port
- JTAG 5-wire debug port
- ARM DWT, FPB, ITM, TPIU debug trace modules
- General-purpose serial communication interfaces:
- Three USARTs (supporting ISO-7816 smart card protocol)
- Two high-speed SPIs
- Two I2Cs
- One USB2.0 Full Speed device interface
- One CAN 2.0A/B bus interface controller
- Timers:
- 16-bit PWM timer (channels 1 ~ 3 of high-performance timer support dead-time complementary output)
- 16-bit PPG timer
- 16-bit IC (input capture) timer
- 16-bit quadrature encoder timer
- Capable of generating ADC trigger events
- Can be cascaded with other high-performance or general-purpose timers for master/slave timer modes
- General-purpose I/O:
- 51 GPIO pins for 64-pin packages, 37 GPIO pins for 48-pin packages
- All GPIO pins configurable as external interrupt inputs
- Up to 20mA drive current
- Multi-channel DMA controller, supporting triggers from Timers, ADC, SPIs, I2Cs, USARTs, and other peripherals
- CRC calculation module for data integrity verification in memory
- RTC clock counter, used with software to record year, month, day, hour, minute, and second
- Reliability: passes HBM2000V/CDM500V/MM200V/LU qualification tests
Applications
AI Translation
- Industrial applications: programmable controllers, printers, scanners
- Motor drive and speed control
- IoT low-power sensor nodes
- Toy products
- Home appliances
- Intelligent robots
- Smartwatches, fitness bands
In-Stock: 525
525 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3791 | $ 1.38 |
| 10+ | $ 1.156 | $ 11.56 |
| 30+ | $ 1.0339 | $ 31.02 |
| 160+ | $ 0.8955 | $ 143.28 |
| 480+ | $ 0.8337 | $ 400.18 |
| 960+ | $ 0.806 | $ 773.76 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



