SGMICRO SGM8272YS8G/TR
| Manufacturer |
SGMICRO
Asian Brands |
| Mfr. Part # | SGM8272YS8G/TR |
| LCSC Part # | C482492 |
| Package | SOIC-8 |
| Customer # | |
| Description | 3.9mV 20pA 7V/us 95dB 2 SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | SGMICRO | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,007 
2,007
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2319 | $ 1.23 |
10+ | $ 1.0013 | $ 10.01 |
30+ | $ 0.8744 | $ 26.23 |
100+ | $ 0.732 | $ 73.20 |
500+ | $ 0.6686 | $ 334.30 |
1,000+ | $ 0.6392 | $ 639.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$