LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
31% OFF
HYP 1TS028B-2900-0453-CT product image
  • 1TS028B-2900-0453-CT thumbnail 1
  • 1TS028B-2900-0453-CT thumbnail 2
  • 1TS028B-2900-0453-CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HYP 1TS028B-2900-0453-CTRoHS

Manufacturer
HYPAsian Brands
MPN
1TS028B-2900-0453-CT
LCSC Part #
C482463
Packaging
SMD-4P,2.8x1.9mm
Customer #
Key Attributes
SWITCH TACTILE SPST 290gf SMD
Datasheetpdf iconHYP 1TS028B-2900-0453-CT
In-Stock: 470
470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0972$ 0.0671$ 0.34
50+$ 0.0774$ 0.0535$ 2.68
150+$ 0.0674$ 0.0466$ 6.99
500+$ 0.06$ 0.0414$ 20.70
2,500+$ 0.054$ 0.0373$ 93.25
5,000+$ 0.051$ 0.0352$ 176.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerHYP
PackagingSMD-4P,2.8x1.9mm
with BracketWithout Bracket
PressForce2.9N
Length2.8mm
Height0.45mm
Voltage Rating12V
Switching Life300,000 Cycles
Operating Temperature-40℃~+90℃
Width1.9mm
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleOval Button
With LampNo
Actuator/Cap ColorWhite
CircuitSPST
IP RatingIP68
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece