TOSHIBA TLP161J(TPL,U,C,F)
| Manufacturer | |
| Mfr. Part # | TLP161J(TPL,U,C,F) |
| LCSC Part # | C48237 |
| Package | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | Photocoupler GaAs IRED & Photo-Triac Triac Drive |
| Description | 70mA 20mA 600V 1.15V SOP-4-2.54mm Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SOP-4-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,993 
1,993
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6929 | $ 0.69 |
10+ | $ 0.5518 | $ 5.52 |
30+ | $ 0.4821 | $ 14.46 |
100+ | $ 0.4123 | $ 41.23 |
500+ | $ 0.3705 | $ 185.25 |
1,000+ | $ 0.3488 | $ 348.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$