LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 5650090-7 product image
Images for reference only

TE Connectivity 5650090-7RoHS

Manufacturer
MPN
5650090-7
LCSC Part #
C4822692
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
1.27mm 46P Through Hole Through Hole,P=1.27mm Edgeboard Connectors RoHS
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerTE Connectivity
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+85℃
Number of Pins46P
Contact PlatingGold
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging35
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1271$ 2.13
10+$ 1.8063$ 18.06
30+$ 1.6057$ 48.17
100+$ 1.4006$ 140.06
500+$ 1.308$ 654.00
1,000+$ 1.2679$ 1267.90
Standard Packaging35/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.