LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402560RJNED product image
  • CRCW0402560RJNED thumbnail 1
  • CRCW0402560RJNED thumbnail 2
  • CRCW0402560RJNED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0402560RJNEDRoHS

Manufacturer
MPN
CRCW0402560RJNED
LCSC Part #
C482207
Packaging
0402
Customer #
Key Attributes
RES 560Ω ±5% 63mW 0402
Datasheetpdf iconVISHAY CRCW0402560RJNED
In-Stock: 9,400
9,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.006$ 0.60
1,000+$ 0.0047$ 4.70
3,000+$ 0.0041$ 12.30
10,000+$ 0.0036$ 36.00
50,000+$ 0.0033$ 165.00
100,000+$ 0.0031$ 310.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance560Ω
Power(Watts)63mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece