HYP 1TS028B-1300-0450-CT
| Manufacturer |
HYP
Asian Brands |
| Mfr. Part # | 1TS028B-1300-0450-CT |
| LCSC Part # | C482005 |
| Package | SMD,2.8x1.9mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 130gf SMD |
| Description | Tactile Switch SPST 130gf 0.45mm SMD (SMT) Tab 2.8mm x 1.9mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Package | SMD,2.8x1.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
1,665
1,665
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0927 $ 0.0733 | $ 0.07 |
10+ | $ 0.0736 $ 0.0582 | $ 0.58 |
30+ | $ 0.0641 $ 0.0507 | $ 1.52 |
100+ | $ 0.0569 $ 0.0450 | $ 4.50 |
500+ | $ 0.0512 $ 0.0405 | $ 20.25 |
1,000+ | $ 0.0483 $ 0.0382 | $ 38.20 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$