HTC DS1232D
| Manufacturer | |
| MPN | DS1232D |
| LCSC Part # | C481682 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 250ms 4.5V~5.5V 1 SOP-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HTC | |
| Packaging | SOP-8 | |
| Reset Timeout | 250ms | |
| Operating Temperature | -10℃~+70℃@(TA) | |
| output type | Open-drain;Push-pull | |
| Reset Active Level | - | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | - | |
| Standby Current | - | |
| Threshold Voltage | 4.37V;4.62V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,919
1,919 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.43 | $ 0.43 |
| 10+ | $ 0.3408 | $ 3.41 |
| 30+ | $ 0.3035 | $ 9.11 |
| 100+ | $ 0.2564 | $ 25.64 |
| 500+ | $ 0.2353 | $ 117.65 |
| 1,000+ | $ 0.2224 | $ 222.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HTC | |
| Packaging | SOP-8 | |
| Reset Timeout | 250ms | |
| Operating Temperature | -10℃~+70℃@(TA) | |
| output type | Open-drain;Push-pull | |
| Reset Active Level | - | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | - | |
| Standby Current | - | |
| Threshold Voltage | 4.37V;4.62V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



