HTC ULN2003AD
| Manufacturer | |
| MPN | ULN2003AD |
| LCSC Part # | C481663 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 50V Seven channels 500mA SOP-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | HTC | |
| Packaging | SOP-16 | |
| Collector - Emitter Voltage VCEO | 50V | |
| number of channels | Seven channels | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3363 | $ 0.34 |
| 10+ | $ 0.2764 | $ 2.76 |
| 30+ | $ 0.2507 | $ 7.52 |
| 100+ | $ 0.2187 | $ 21.87 |
| 500+ | $ 0.2044 | $ 102.20 |
| 1,000+ | $ 0.1958 | $ 195.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | HTC | |
| Packaging | SOP-16 | |
| Collector - Emitter Voltage VCEO | 50V | |
| number of channels | Seven channels | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



