LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN P1250-02P product image
  • P1250-02P thumbnail 1
  • P1250-02P thumbnail 2
  • P1250-02P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN P1250-02PRoHS

Manufacturer
XFCNAsian Brands
MPN
P1250-02P
LCSC Part #
C481419
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 2POS 1.25mm SINGLE ROW
Datasheetpdf iconXFCN P1250-02P
Custom CablesMOQ 1pc
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0074$ 0.0071$ 0.71
1,000+$ 0.0059$ 0.0057$ 5.70
3,000+$ 0.0046$ 0.0044$ 13.20
10,000+$ 0.0041$ 0.0039$ 39.00
50,000+$ 0.0037$ 0.0036$ 180.00
100,000+$ 0.0034$ 0.0033$ 330.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXFCN
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.