NDK NX3225GB-16MHZ-STD-CRA-2
| Manufacturer | |
| MPN | NX3225GB-16MHZ-STD-CRA-2 |
| LCSC Part # | C481399 |
| Packaging | SMD3225-2P |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 8pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD3225-2P | |
| Frequency Stability | ±150ppm | |
| Operating Temperature | -40℃~+150℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- A small surface- mount type crystal unit, ideal for an engine control CPU clock; delivering the high reliability that is particularly demanded by automotive.
- Compact and thin. 3.2×2.5×0.75 mm typ.
- High resistance to solder cracking.
- Stable start- up characteristics even under extremely severe environmental conditions.
- Excellent environment- resistant performance, including heat, vibration and shock resistance.
- Meets the requirements for re- flow profiling using load- free solder.
- Conforms to AEC- Q200.
- RoHS Compliant Directive 2011/65/EU
In-Stock: 2,330
2,330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3718 | $ 1.86 |
| 50+ | $ 0.2969 | $ 14.85 |
| 150+ | $ 0.2647 | $ 39.71 |
| 500+ | $ 0.2247 | $ 112.35 |
| 3,000+ | $ 0.2068 | $ 620.40 |
| 6,000+ | $ 0.1961 | $ 1176.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD3225-2P | |
| Frequency Stability | ±150ppm | |
| Operating Temperature | -40℃~+150℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- A small surface- mount type crystal unit, ideal for an engine control CPU clock; delivering the high reliability that is particularly demanded by automotive.
- Compact and thin. 3.2×2.5×0.75 mm typ.
- High resistance to solder cracking.
- Stable start- up characteristics even under extremely severe environmental conditions.
- Excellent environment- resistant performance, including heat, vibration and shock resistance.
- Meets the requirements for re- flow profiling using load- free solder.
- Conforms to AEC- Q200.
- RoHS Compliant Directive 2011/65/EU
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



